Similar
Similar
Similar

0022231045 | |
|---|---|
DigiKey Part Number | 0022231045-ND |
Manufacturer | |
Manufacturer Product Number | 0022231045 |
Description | CONN HEADER VERT 4POS 2.54MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0022231045 Models |
Category | Contact Length - Mating 0.295" (7.49mm) |
Mfr | Contact Length - Post 0.140" (3.56mm) |
Series | Overall Contact Length 0.560" (14.22mm) |
Packaging Tube | Insulation Height 0.322" (8.18mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 20.0µin (0.51µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 1 | Insulation Material Polyamide (PA), Nylon |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color White |
Shrouding Shrouded - 1 Wall | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Applications Automotive, General Purpose, Medical, Telecommunications |
Termination Solder | Base Product Number |
Fastening Type Friction Lock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3-647075-4 | TE Connectivity AMP Connectors | 0 | 3-647075-4-ND | 1,19470 € | Similar |
| 3-647108-4 | TE Connectivity AMP Connectors | 0 | 3-647108-4-ND | 0,92284 € | Similar |
| 3-647296-4 | TE Connectivity AMP Connectors | 0 | 3-647296-4-ND | 1,42284 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.430 | 0,73965 € | 1.797,35 € |
| Unit Price without VAT: | 0,73965 € |
|---|---|
| Unit Price with VAT: | 0,88018 € |




