Parametric Equivalent

0022154066 | |
|---|---|
DigiKey Part Number | 0022154066-ND |
Manufacturer | |
Manufacturer Product Number | 0022154066 |
Description | CONN RCPT 6POS 0.1 TIN PCB |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 6 Position Receptacle, Bottom Entry Connector 0.100" (2.54mm) Through Hole Tin |
Datasheet | Datasheet |
Category | Contact Finish Thickness - Mating 150.0µin (3.81µm) |
Mfr | Insulation Color White |
Series | Insulation Height 0.311" (7.90mm) |
Packaging Tray | Operating Temperature -40°C ~ 105°C |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Contact Finish - Post Tin |
Contact Type Female, Cat Ear | Features Board Hooks |
Style Board to Board or Cable | Current Rating (Amps) 4A |
Number of Positions | Voltage Rating 250VAC |
Number of Positions Loaded All | Applications Automotive, General Purpose, Medical, Telecommunications |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Rows 1 | Contact Shape Square |
Mounting Type Through Hole | Contact Material Phosphor Bronze |
Termination | Contact Finish Thickness - Post 150.0µin (3.81µm) |
Fastening Type Push-Pull | Base Product Number |
Contact Finish - Mating |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0022142062 | Molex | 0 | 0022142062-ND | 0,47430 € | Parametric Equivalent |
| 68684-306 | Amphenol CS (FCI) | 0 | 609-68684-306-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.646 | 0,41570 € | 1.099,94 € |
| Unit Price without VAT: | 0,41570 € |
|---|---|
| Unit Price with VAT: | 0,49468 € |


