




0022142164 | |
|---|---|
DigiKey Part Number | WM7228-ND |
Manufacturer | |
Manufacturer Product Number | 0022142164 |
Description | CONN RCPT 16POS 0.1 TIN PCB |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 16 Position Receptacle, Bottom Entry Connector 0.100" (2.54mm) Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | 0022142164 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female, Cat Ear | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 100.0µin (2.54µm) | |
Insulation Color | White | |
Insulation Height | 0.311" (7.90mm) | |
Contact Length - Post | 0.132" (3.35mm) | |
Operating Temperature | -40°C ~ 80°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Board Hooks | |
Current Rating (Amps) | 2.5A | |
Voltage Rating | 250VAC | |
Applications | Automotive, General Purpose, Medical, Telecommunications | |
Insulation Material | Polyamide (PA), Nylon | |
Contact Shape | Square | |
Contact Material | Brass | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,33000 € | 2,33 € |
| 10 | 1,98100 € | 19,81 € |
| 100 | 1,68330 € | 168,33 € |
| 500 | 1,50260 € | 751,30 € |
| 1.000 | 1,43089 € | 1.430,89 € |
| 5.000 | 1,27741 € | 6.387,05 € |
| Unit Price without VAT: | 2,33000 € |
|---|---|
| Unit Price with VAT: | 2,77270 € |





