Molex - Product of the Quarter - Mini-Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0022121112

DigiKey Part Number
900-0022121112-ND
Manufacturer
Manufacturer Product Number
0022121112
Description
CONN HEADER R/A 11POS 2.5MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 11 position 0.098" (2.50mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Mfr
Termination
Solder
Series
Fastening Type
Friction Lock
Packaging
Bulk
Contact Length - Mating
0.295" (7.49mm)
Part Status
Obsolete
Contact Length - Post
0.134" (3.40mm)
Connector Type
Insulation Height
0.248" (6.30mm)
Contact Type
Male Pin
Contact Shape
Square
Pitch - Mating
Contact Finish - Mating
Gold
Number of Positions
Contact Finish Thickness - Mating
13.8µin (0.35µm)
Number of Rows
1
Insulation Material
Polyamide (PA66), Nylon 6/6
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Natural
Shrouding
Shrouded - 1 Wall
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.