Similar
Similar
Similar

0022112031 | |
|---|---|
DigiKey Part Number | 0022112031-ND |
Manufacturer | |
Manufacturer Product Number | 0022112031 |
Description | CONN HEADER VERT 3POS 2.54MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 3 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0022112031 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.295" (7.49mm) |
Series | Contact Length - Post 0.135" (3.43mm) |
Packaging Bulk | Overall Contact Length 0.560" (14.22mm) |
Part Status Active | Insulation Height 0.130" (3.30mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 20.0µin (0.51µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 1 | Insulation Material Polyamide (PA), Nylon |
Number of Positions Loaded 2 | Material Flammability Rating UL94 V-0 |
Style | Insulation Color White |
Shrouding Unshrouded | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Applications Automotive, General Purpose, Medical, Telecommunications |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 78229-103H | Amphenol CS (FCI) | 0 | 78229-103H-ND | 0,15835 € | Similar |
| 78229-103HLF | Amphenol CS (FCI) | 9.348 | 78229-103HLF-ND | 0,37000 € | Similar |
| 78229-203HLF | Amphenol CS (FCI) | 0 | 78229-203HLF-ND | 0,19528 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16.000 | 0,19097 € | 3.055,52 € |
| Unit Price without VAT: | 0,19097 € |
|---|---|
| Unit Price with VAT: | 0,22725 € |


