Connector Header Through Hole 15 position 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 15 position 0.098" (2.50mm)
Molex - Product of the Quarter - Mini-Fit

0022111151

DigiKey Part Number
900-0022111151-ND
Manufacturer
Manufacturer Product Number
0022111151
Description
CONN HEADER VERT 15POS 2.5MM
Customer Reference
Detailed Description
Connector Header Through Hole 15 position 0.098" (2.50mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Friction Lock
Series
Contact Length - Mating
0.295" (7.49mm)
Packaging
Bulk
Contact Length - Post
0.134" (3.40mm)
Part Status
Obsolete
Overall Contact Length
0.559" (14.20mm)
Connector Type
Insulation Height
0.461" (11.70mm)
Contact Type
Male Pin
Contact Shape
Square
Pitch - Mating
Contact Finish - Mating
Gold
Number of Positions
Contact Finish Thickness - Mating
13.8µin (0.35µm)
Number of Rows
1
Contact Material
Brass
Number of Positions Loaded
All
Insulation Material
Polyamide (PA), Nylon
Style
Material Flammability Rating
UL94 V-0
Shrouding
Shrouded - 1 Wall
Insulation Color
Natural
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.