
0022102052 | |
|---|---|
DigiKey Part Number | 0022102052-ND |
Manufacturer | |
Manufacturer Product Number | 0022102052 |
Description | CONN HEADER VERT 5POS 2.54MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 5 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0022102052 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.435" (11.05mm) |
Series | Contact Length - Post 0.125" (3.18mm) |
Packaging Bulk | Overall Contact Length 0.690" (17.53mm) |
Part Status Active | Insulation Height 0.130" (3.30mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 20.0µin (0.51µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 1 | Insulation Material Polyamide (PA), Nylon |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color White |
Shrouding Unshrouded | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Applications Automotive, General Purpose, Medical, Telecommunications |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,63611 € | 6.361,10 € |
| Unit Price without VAT: | 0,63611 € |
|---|---|
| Unit Price with VAT: | 0,75697 € |

