Similar

0022053171 | |
|---|---|
DigiKey Part Number | 0022053171-ND |
Manufacturer | |
Manufacturer Product Number | 0022053171 |
Description | CONN HEADER R/A 17POS 2.54MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 17 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0022053171 Models |
Category | Fastening Type Friction Lock |
Mfr | Contact Length - Mating 0.264" (6.70mm) |
Series | Contact Length - Post 0.141" (3.58mm) |
Packaging Bulk | Insulation Height 0.256" (6.50mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 1 | Insulation Material Polyamide (PA), Nylon |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color White |
Shrouding Shrouded - 1 Wall | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Applications Automotive, General Purpose, Medical, Telecommunications |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-640457-7 | TE Connectivity AMP Connectors | 0 | 1-640457-7-ND | 1,13880 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 0,57539 € | 5.178,51 € |
| Unit Price without VAT: | 0,57539 € |
|---|---|
| Unit Price with VAT: | 0,68471 € |


