Similar
Similar
Similar
Similar

0022033021 | |
|---|---|
DigiKey Part Number | 0022033021-ND |
Manufacturer | |
Manufacturer Product Number | 0022033021 |
Description | CONN HEADER VERT 2POS 2.54MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 2 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0022033021 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.228" (5.80mm) |
Series | Contact Length - Post 0.112" (2.84mm) |
Packaging Bulk | Overall Contact Length 0.470" (11.94mm) |
Part Status Active | Insulation Height 0.130" (3.30mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish Thickness - Mating 60.0µin (1.52µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 1 | Insulation Material Polyamide (PA), Nylon |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color White |
Shrouding Unshrouded | Contact Finish Thickness - Post 60.0µin (1.52µm) |
Mounting Type | Applications Automotive, General Purpose, Medical, Telecommunications |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4-103321-0-02 | TE Connectivity AMP Connectors | 2.225 | A26520-02-ND | 0,39000 € | Similar |
| 4-103321-4 | TE Connectivity AMP Connectors | 0 | A122847-ND | 0,00000 € | Similar |
| 5-146276-2 | TE Connectivity AMP Connectors | 11.502 | A107455-ND | 0,48000 € | Similar |
| 5-146277-2 | TE Connectivity AMP Connectors | 0 | A121371-ND | 0,40000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,06564 € | 1.969,20 € |
| Unit Price without VAT: | 0,06564 € |
|---|---|
| Unit Price with VAT: | 0,07811 € |



