Similar

0022031051 | |
|---|---|
DigiKey Part Number | 0022031051-ND |
Manufacturer | |
Manufacturer Product Number | 0022031051 |
Description | CONN HEADER VERT 5POS 2.5MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 5 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0022031051 Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.295" (7.49mm) |
Packaging Bulk | Contact Length - Post 0.134" (3.40mm) |
Part Status Obsolete | Overall Contact Length 0.559" (14.20mm) |
Connector Type | Insulation Height 0.130" (3.30mm) |
Contact Type Male Pin | Contact Shape Circular |
Pitch - Mating | Contact Finish - Mating Tin |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 1 | Contact Material Brass |
Number of Positions Loaded All | Insulation Material Polyamide (PA), Nylon |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Natural |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 171825-5 | TE Connectivity AMP Connectors | 8.099 | A105178-ND | 0,32000 € | Similar |
| 5-146274-5 | TE Connectivity AMP Connectors | 0 | 5-146274-5-ND | 0,37137 € | Similar |



