Similar

0022031032 | |
|---|---|
DigiKey Part Number | 0022031032-ND |
Manufacturer | |
Manufacturer Product Number | 0022031032 |
Description | CONN HEADER VERT 3POS 2.5MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 3 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0022031032 Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.422" (10.72mm) |
Packaging Bulk | Contact Length - Post 0.134" (3.40mm) |
Part Status Obsolete | Overall Contact Length 0.687" (17.45mm) |
Connector Type | Insulation Height 0.130" (3.30mm) |
Contact Type Male Pin | Contact Shape Circular |
Pitch - Mating | Contact Finish - Mating Tin |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 1 | Contact Material Brass |
Number of Positions Loaded All | Insulation Material Polyamide (PA), Nylon |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Natural |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 77311-422C03LF | Amphenol CS (FCI) | 848 | 609-4516-ND | 0,88000 € | Similar |


