0022023246 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 0
Unit Price: 1,92455 €
Datasheet
Image for 0022023246 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0022023246

DigiKey Part Number
0022023246-ND
Manufacturer
Manufacturer Product Number
0022023246
Description
CONN FFC 2.54MM
Customer Reference
Detailed Description
Position Connector 0.100" (2.54mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Flat Flex Type
-
Mounting Type
-
Connector/Contact Type
-
Number of Positions
-
Pitch
0.100" (2.54mm)
Termination
-
FFC, FCB Thickness
-
Height Above Board
-
Locking Feature
-
Cable End Type
-
Contact Material
-
Contact Finish
-
Housing Material
-
Actuator Material
-
Features
-
Voltage Rating
-
Operating Temperature
-
Material Flammability Rating
-
Current Rating (Amps)
-
Contact Finish Thickness
-
Housing Color
-
Actuator Color
-
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes