Image for 0022023203 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0022023203

DigiKey Part Number
900-0022023203-ND
Manufacturer
Manufacturer Product Number
0022023203
Description
CONN FFC VERT 20POS 2.54MM PCB
Customer Reference
Detailed Description
20 Position FFC Connector Contacts, Vertical - 1 Sided 0.100" (2.54mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height Above Board
0.256" (6.50mm)
Manufacturer
Molex
Cable End Type
Straight
Series
Contact Material
Phosphor Bronze
Packaging
Tray
Contact Finish
Tin
Part Status
Obsolete
Housing Material
Polyester
Flat Flex Type
FFC
Features
Low Insertion Force (LIF)
Mounting Type
Through Hole
Voltage Rating
200V
Connector/Contact Type
Contacts, Vertical - 1 Sided
Operating Temperature
-40°C ~ 105°C
Number of Positions
20
Material Flammability Rating
UL94 V-0
Pitch
0.100" (2.54mm)
Current Rating (Amps)
1A
Termination
Solder
Base Product Number
FFC, FCB Thickness
0.30mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.