
0022023083 | |
|---|---|
DigiKey Part Number | WM9148-ND |
Manufacturer | |
Manufacturer Product Number | 0022023083 |
Description | CONN FFC VERT 8POS 2.54MM PCB |
Customer Reference | |
Detailed Description | 8 Position FFC Connector Contacts, Vertical - 1 Sided 0.100" (2.54mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0022023083 Models |
Category | Height Above Board 0.256" (6.50mm) |
Manufacturer Molex | Cable End Type Straight |
Series | Contact Material Phosphor Bronze |
Packaging Tray | Contact Finish Tin |
Part Status Obsolete | Housing Material Polyester |
Flat Flex Type FFC | Features Low Insertion Force (LIF) |
Mounting Type Through Hole | Voltage Rating 200V |
Connector/Contact Type Contacts, Vertical - 1 Sided | Operating Temperature -40°C ~ 105°C |
Number of Positions 8 | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Current Rating (Amps) 1A |
Termination Solder | Base Product Number |
FFC, FCB Thickness 0.30mm |

