0022023033 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,48010 €
Datasheet
Image for 0022023033 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0022023033

DigiKey Part Number
900-0022023033-ND
Manufacturer
Manufacturer Product Number
0022023033
Description
CONN FFC VERT 3POS 2.54MM PCB
Customer Reference
Detailed Description
3 Position FFC Connector Contacts, Vertical - 1 Sided 0.100" (2.54mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height Above Board
0.256" (6.50mm)
Manufacturer
Molex
Cable End Type
Straight
Series
Contact Material
Phosphor Bronze
Packaging
Tray
Contact Finish
Tin
Part Status
Obsolete
Housing Material
Polyester
Flat Flex Type
FFC
Features
Low Insertion Force (LIF)
Mounting Type
Through Hole
Voltage Rating
200V
Connector/Contact Type
Contacts, Vertical - 1 Sided
Operating Temperature
-40°C ~ 105°C
Number of Positions
3
Material Flammability Rating
UL94 V-0
Pitch
0.100" (2.54mm)
Current Rating (Amps)
1A
Termination
Solder
Base Product Number
FFC, FCB Thickness
0.30mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5-520415-3TE Connectivity AMP Connectors05-520415-3-ND0,48010 €Similar
Obsolete
This product is no longer manufactured. View Substitutes