0022012205 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 1.748
Unit Price: 0,94000 €
Datasheet
20 Rectangular Connectors - Housings Receptacle Natural 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0022012205

DigiKey Part Number
WM13438-ND
Manufacturer
Manufacturer Product Number
0022012205
Description
CONN RCPT HSG 20POS 2.54MM
Customer Reference
Detailed Description
20 Rectangular Connectors - Housings Receptacle Natural 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.100" (2.54mm)
Mfr
Number of Rows
1
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Contact Termination
Crimp
Part Status
Obsolete
Color
Natural
Connector Type
Features
Polarizing Key
Contact Type
Non-Gendered
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2-1375820-0TE Connectivity AMP Connectors1.748A113088-ND0,94000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes