0022012186 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 2.138
Unit Price: 1,66000 €
Datasheet
Image for 0022012186 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0022012186

DigiKey Part Number
0022012186-ND
Manufacturer
Manufacturer Product Number
0022012186
Description
CONN RCPT HSG 18POS 2.54MM
Customer Reference
Detailed Description
18 Rectangular Connectors - Housings Receptacle Natural 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Non-Gendered
Number of Positions
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Natural
Features
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes