Direct

Category | Pitch 0.100" (2.54mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Obsolete | Color Natural |
Connector Type | Note Contacts Sold Separately |
Contact Type Non-Gendered | Base Product Number |
Number of Positions |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0022012161 | Molex | 7.743 | WM19451-ND | 0,24000 € | Direct |


