
0022012145 | |
|---|---|
DigiKey Part Number | WM13436-ND |
Manufacturer | |
Manufacturer Product Number | 0022012145 |
Description | CONN RCPT HSG 14POS 2.54MM |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Receptacle Natural 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0022012145 Models |
Category | Pitch 0.100" (2.54mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Obsolete | Color Natural |
Connector Type | Features Polarizing Key |
Contact Type Non-Gendered | Note Contacts Sold Separately |
Number of Positions | Base Product Number |











