Direct

0022012075 | |
|---|---|
DigiKey Part Number | WM2617-ND |
Manufacturer | |
Manufacturer Product Number | 0022012075 |
Description | CONN RCPT HSG 7POS 2.54MM |
Customer Reference | |
Detailed Description | 7 Rectangular Connectors - Housings Receptacle Natural 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0022012075 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Obsolete | Color Natural |
Connector Type | Features Polarizing Key |
Contact Type Non-Gendered | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.100" (2.54mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0022013077 | Molex | 69.541 | WM2005-ND | 0,12000 € | Direct |




















