0022011122 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 10.470
Unit Price: 0,58000 €
Datasheet

Similar


JST Sales America Inc.
In Stock: 1.496
Unit Price: 0,15000 €
Datasheet
Image for 0022011122 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0022011122

DigiKey Part Number
900-0022011122-ND
Manufacturer
Manufacturer Product Number
0022011122
Description
CONN RCPT HSG 12POS 2.50MM
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Non-Gendered
Number of Positions
Pitch
0.098" (2.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Natural
Features
Polarizing Key
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes