



0022011102 | |
|---|---|
DigiKey Part Number | 23-0022011102-ND |
Manufacturer | |
Manufacturer Product Number | 0022011102 |
Description | CONN RCPT HSG 10POS 2.50MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Housing Connector Receptacle Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0022011102 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Natural |
Part Status Active | Features Polarizing Key |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Non-Gendered | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,58600 € | 5,86 € |
| 25 | 0,54920 € | 13,73 € |
| 50 | 0,52280 € | 26,14 € |
| 100 | 0,49790 € | 49,79 € |
| 250 | 0,46668 € | 116,67 € |
| 500 | 0,44438 € | 222,19 € |
| 1.000 | 0,42316 € | 423,16 € |
| 2.500 | 0,39666 € | 991,65 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |














