Similar



0019092061 | |
|---|---|
DigiKey Part Number | 23-0019092061-ND |
Manufacturer | |
Manufacturer Product Number | 0019092061 |
Description | CONN PLUG HSG 6POS 6.30MM |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Plug Natural 0.248" (6.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0019092061 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.248" (6.30mm) |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bulk | Contact Termination Crimp |
Part Status Obsolete | Fastening Type Friction Lock |
Connector Type | Color Natural |
Contact Type Male or Female | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.248" (6.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0019092068 | Molex | 58.457 | WM1609-ND | 0,58000 € | Similar |















