
0019092031 | |
|---|---|
DigiKey Part Number | WM1501-ND |
Manufacturer | |
Manufacturer Product Number | 0019092031 |
Description | CONN PLUG HSG 3POS 6.30MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Natural 0.248" (6.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0019092031 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Friction Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male or Female | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.248" (6.30mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 770338-1 | TE Connectivity AMP Connectors | 0 | A25773-ND | 0,27329 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,22781 € | 1.366,86 € |
| Unit Price without VAT: | 0,22781 € |
|---|---|
| Unit Price with VAT: | 0,27109 € |

















