Image for 0016060038 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0016060038

DigiKey Part Number
0016060038-ND
Manufacturer
Manufacturer Product Number
0016060038
Description
CONN PC PIN CIRC 0.062DIA TIN
Customer Reference
Detailed Description
PC Pin Terminal Connector Through Hole Electro-Tin 0.062" (1.57mm) Dia
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Below Flange
0.125" (3.18mm)
Manufacturer
Molex
Length - Overall
0.435" (11.05mm)
Series
Flange Diameter
0.083" (2.11mm)
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Obsolete
Termination
Solder
Terminal Type
PC Pin
Insulation
Non-Insulated
Terminal Style
Single End
Contact Material
Brass Alloy
Pin Size - Above Flange
0.062" (1.57mm) Dia
Contact Finish
Electro-Tin
Pin Size - Below Flange
0.062" (1.58mm) Dia
Contact Finish Thickness
200.0µin (5.08µm)
Length - Above Flange
0.280" (7.11mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 6.332 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

6.332In Stock
Ships from WEC