
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.062" (1.57mm) Dia | |
Pin Size - Below Flange | 0.062" (1.58mm) Dia | |
Length - Above Flange | 0.280" (7.11mm) | |
Length - Below Flange | 0.145" (3.68mm) | |
Length - Overall | 0.455" (11.56mm) | |
Flange Diameter | 0.100" (2.54mm) | |
Mounting Hole Diameter | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |

