
0016060006 | |
|---|---|
DigiKey Part Number | 0016060006-ND |
Manufacturer | |
Manufacturer Product Number | 0016060006 |
Description | CONN PC PIN CIRC TIN |
Customer Reference | |
Detailed Description | Terminal Connector Tin |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | - | |
Terminal Style | - | |
Pin Size - Above Flange | - | |
Pin Size - Below Flange | - | |
Length - Above Flange | - | |
Length - Below Flange | - | |
Length - Overall | - | |
Flange Diameter | - | |
Mounting Hole Diameter | - | |
Mounting Type | - | |
Termination | - | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |

