
Category | Length - Below Flange 0.125" (3.18mm) |
Manufacturer Molex | Length - Overall 0.435" (11.05mm) |
Series | Flange Diameter 0.090" (2.29mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Termination Solder |
Terminal Type PC Pin | Insulation Non-Insulated |
Terminal Style Single End | Contact Material Brass |
Pin Size - Above Flange 0.062" (1.57mm) Dia | Contact Finish Tin |
Pin Size - Below Flange 0.062" (1.58mm) Dia | Base Product Number |
Length - Above Flange 0.280" (7.11mm) |

