Image for 0016020037 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0016020037

DigiKey Part Number
900-0016020037TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0016020037
Description
CONN TERM WTB 22-26AWG TIN
Customer Reference
Detailed Description
WTB Tin Terminal Connector 22-26 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Insulation Diameter
0.100" (2.54mm)
Manufacturer
Molex
Length - Overall
0.317" (8.05mm)
Series
Wire Gauge
22-26 AWG
Packaging
Tape & Reel (TR)
Contact Material
Brass
Part Status
Obsolete
Contact Finish
Tin
Terminal Type
Through Board, Locking
Base Product Number
Hole Diameter
0.051" (1.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.