




0015979061 | |
|---|---|
DigiKey Part Number | WM4750-ND |
Manufacturer | |
Manufacturer Product Number | 0015979061 |
Description | CONN KEY RETENT FOR MINI-FIT JR |
Customer Reference | |
Detailed Description | Connector Retention Key For Mini-Fit Jr Series |
Datasheet | Datasheet |
EDA/CAD Models | 0015979061 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Accessory Type | Retention Key | |
Number of Positions | 6 | |
For Use With/Related Products | Mini-Fit Jr Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,09600 € | 0,96 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

