




0015978082 | |
|---|---|
DigiKey Part Number | WM14502-ND |
Manufacturer | |
Manufacturer Product Number | 0015978082 |
Description | CONN HEADER R/A 8POS 4.2MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 8 position 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0015978082 Models |
Category | Contact Length - Post 0.161" (4.09mm) |
Mfr | Overall Contact Length 0.709" (18.00mm) |
Series | Insulation Height 0.461" (11.71mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass Alloy |
Number of Positions | Insulation Material Polyester |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 600VAC/DC |
Mounting Type | Mated Stacking Heights 5mm |
Termination Solder | Base Product Number |
Fastening Type Latch Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 € | 1,90 € |
| 10 | 1,60800 € | 16,08 € |
| 200 | 1,30130 € | 260,26 € |
| 600 | 1,20427 € | 722,56 € |
| 1.000 | 1,16163 € | 1.161,63 € |
| 5.000 | 1,11805 € | 5.590,25 € |
| Unit Price without VAT: | 1,90000 € |
|---|---|
| Unit Price with VAT: | 2,26100 € |

