Connector Header Through Hole 16 position 0.165" (4.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 16 position 0.165" (4.20mm)
0015977164
0015977164
Molex FiT City

0015977164

DigiKey Part Number
WM7200-ND
Manufacturer
Manufacturer Product Number
0015977164
Description
CONN HEADER VERT 16POS 4.2MM
Customer Reference
Detailed Description
Connector Header Through Hole 16 position 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
0015977164 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Locking Ramp
Mfr
Contact Length - Post
0.138" (3.50mm)
Series
Insulation Height
0.504" (12.80mm)
Packaging
Tray
Contact Shape
Square
Part Status
Discontinued at DigiKey
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Brass Alloy
Number of Positions
Insulation Material
Polyester
Number of Rows
2
Features
Mounting Flange
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Contact Finish Thickness - Post
100.0µin (2.54µm)
Shrouding
Shrouded - 4 Wall
Applications
Automotive, Industrial, Telecommunications
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.