Similar





0015977084 | |
|---|---|
DigiKey Part Number | 23-0015977084-ND |
Manufacturer | |
Manufacturer Product Number | 0015977084 |
Description | CONN HEADER VERT 8POS 4.2MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 8 position 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0015977084 Models |
Category | Fastening Type Locking Ramp |
Mfr | Contact Length - Post 0.138" (3.50mm) |
Series | Insulation Height 0.504" (12.80mm) |
Packaging Bulk | Contact Shape Square |
Part Status Obsolete | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass Alloy |
Number of Positions | Insulation Material Polyester |
Number of Rows 2 | Features Mounting Flange |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Shrouding Shrouded - 4 Wall | Applications Automotive, Industrial, Telecommunications |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPBT-104-H4-T-D-GP | Samtec Inc. | 0 | IPBT-104-H4-T-D-GP-ND | 1,94105 € | Similar |


