0015977024 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 9.000
Unit Price: 1,19000 €
Datasheet
Connector Header Through Hole 2 position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 2 position
Molex RF Connectors | Digi-Key Daily

0015977024

DigiKey Part Number
900-0015977024-ND
Manufacturer
Manufacturer Product Number
0015977024
Description
CONN HEADER VERT 2POS
Customer Reference
Detailed Description
Connector Header Through Hole 2 position
Datasheet
 Datasheet
EDA/CAD Models
0015977024 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
-
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
0.138" (3.50mm)
Overall Contact Length
-
Insulation Height
0.504" (12.80mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Brass Alloy
Insulation Material
Polyester
Features
Mounting Flange
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
Automotive, Industrial, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes