6 Rectangular Connectors - Housings Plug Black 0.165" (4.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Rectangular Connectors - Housings Plug Black 0.165" (4.20mm)
Molex RF Connectors | Digi-Key Daily

0015976061

DigiKey Part Number
900-0015976061-ND
Manufacturer
Manufacturer Product Number
0015976061
Description
CONN PLUG HSG 6POS 4.20MM
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Plug Black 0.165" (4.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Row Spacing
0.217" (5.51mm)
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Contact Termination
Crimp
Part Status
Obsolete
Fastening Type
Locking Ramp
Connector Type
Color
Black
Contact Type
Male Pin
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Pitch
0.165" (4.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.