


Category | Number of Rows 2 |
Mfr | Row Spacing 0.217" (5.51mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Obsolete | Fastening Type Locking Ramp |
Connector Type | Color Black |
Contact Type Male Pin | Note Contacts Sold Separately |
Number of Positions | Base Product Number |














