6 Position Rectangular Housing Connector Receptacle Black 0.165" (4.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Rectangular Housing Connector Receptacle Black 0.165" (4.20mm)
15-97-5061
15-97-5061
Molex RF Connectors | Digi-Key Daily

0015975061

DigiKey Part Number
23-0015975061-ND
Manufacturer
Manufacturer Product Number
0015975061
Description
CONN RCPT HSG 6POS 4.20MM
Customer Reference
Detailed Description
6 Position Rectangular Housing Connector Receptacle Black 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
0015975061 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Row Spacing
0.217" (5.51mm)
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Contact Termination
Crimp
Part Status
Obsolete
Fastening Type
Latch Lock
Connector Type
Color
Black
Contact Type
Female Socket
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Pitch
0.165" (4.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.