4 Rectangular Connectors - Housings Receptacle Black 0.165" (4.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Rectangular Connectors - Housings Receptacle Black 0.165" (4.20mm)
15-97-5041
15-97-5041
Molex RF Connectors | Digi-Key Daily

0015975041

DigiKey Part Number
23-0015975041-ND
Manufacturer
Manufacturer Product Number
0015975041
Description
CONN RCPT HSG 4POS 4.20MM
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Receptacle Black 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
0015975041 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.165" (4.20mm)
Number of Rows
2
Row Spacing
0.217" (5.51mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.