Image for 0015923080 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0015923080

DigiKey Part Number
900-0015923080-ND
Manufacturer
Manufacturer Product Number
0015923080
Description
CONN RCPT 80POS STR IDC
Customer Reference
Detailed Description
80 Position Receptacle Connector Free Hanging (In-Line) IDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
80
Manufacturer
Molex
Number of Rows
2
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Termination
IDC
Part Status
Obsolete
Contact Finish
Gold
Connector Style
Outer Shroud Contacts
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Receptacle
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.