Image for 0015922480 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0015922480

DigiKey Part Number
900-0015922480-ND
Manufacturer
Manufacturer Product Number
0015922480
Description
CONN PLUG 80POS VERT SOLDER
Customer Reference
Detailed Description
80 Position Plug Connector Through Hole Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Molex
Mounting Type
Through Hole
Series
Termination
Solder
Packaging
Tray
Features
Board Guide, Board Lock
Part Status
Obsolete
Contact Finish
Gold
Connector Style
Center Strip Contacts
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Plug
Base Product Number
Number of Positions
80
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.