Image for 0015922468 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0015922468

DigiKey Part Number
2266-15922468-23-ND
Manufacturer
Manufacturer Product Number
0015922468
Description
CONN PLUG 68POS VERT SOLDER
Customer Reference
Detailed Description
68 Position Plug Connector Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
0015922468 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Obsolete
Connector Style
Center Strip Contacts
Connector Type
Plug
Number of Positions
68
Number of Rows
2
Mounting Type
Through Hole
Termination
Solder
Flange Feature
-
Type
-
Features
Board Guide, Board Lock
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 472
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate 43,03 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.