0015922100 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 358
Unit Price: 22,32000 €
Datasheet
Image for 0015922100 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0015922100

DigiKey Part Number
15-92-2100-ND
Manufacturer
Manufacturer Product Number
0015922100
Description
CONN PLUG 100POS VERT SOLDER
Customer Reference
Detailed Description
100 Position Plug Connector Through Hole Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Molex
Mounting Type
Through Hole
Series
Termination
Solder
Packaging
Tray
Features
Board Guide, Board Lock
Part Status
Obsolete
Contact Finish
Gold
Connector Style
Center Strip Contacts
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Plug
Base Product Number
Number of Positions
100
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
6-5175473-0TE Connectivity AMP Connectors358A33458-ND22,32000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes