0015921068 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 4.792
Unit Price: 6,95000 €
Datasheet
Image for 0015921068 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0015921068

DigiKey Part Number
15-92-1068-ND
Manufacturer
Manufacturer Product Number
0015921068
Description
CONN RCPT 68POS VERT SOLDER
Customer Reference
Detailed Description
68 Position Receptacle Connector Through Hole Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Molex
Mounting Type
Through Hole
Series
Termination
Solder
Packaging
Tray
Features
Board Guide, Board Lock
Part Status
Obsolete
Contact Finish
Gold
Connector Style
Outer Shroud Contacts
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Receptacle
Base Product Number
Number of Positions
68
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1734101-7TE Connectivity AMP Connectors4.792A114938-ND6,95000 €Similar
Obsolete
Marketplace Stock: 297 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

297In Stock
Ships from WEC