Similar
Similar
Similar
Similar
Similar
Similar

0015916163 | |
|---|---|
DigiKey Part Number | 0015916163-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0015916163 |
Description | CONN HEADER SMD 16POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 16 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0015916163 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.240" (6.10mm) |
Series | Insulation Height 0.090" (2.29mm) |
Packaging Tape & Reel (TR) | Contact Shape Square |
Part Status Obsolete | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Rows 2 | Features Pick and Place |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Contact Finish Thickness - Post 74.8µin (1.90µm) |
Shrouding Unshrouded | Applications Automotive, General Purpose, Lighting, Medical, Telecommunications |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 95278-101-16LF | Amphenol CS (FCI) | 6.499 | 609-6422-ND | 1,03000 € | Similar |
| 95278-101A16LF | Amphenol CS (FCI) | 1.505 | 609-3486-1-ND | 1,20000 € | Similar |
| 95278-401A16LF | Amphenol CS (FCI) | 0 | 95278-401A16LF-ND | 0,58676 € | Similar |
| 95278-401B16LF | Amphenol CS (FCI) | 0 | 95278-401B16LF-ND | 0,50325 € | Similar |
| 95278-801A16LF | WEE | 900 | 5831-95278-801A16LFTR-ND | 0,65443 € | Similar |




