0015916162 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 6.529
Unit Price: 25,41000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 1.515
Unit Price: 29,61000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 14,49667 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 12,43353 €
Datasheet

Similar


WEE
In Stock: 900
Unit Price: 16,16847 €
Datasheet

Similar


Sullins Connector Solutions
In Stock: 537
Unit Price: 34,02000 €
Datasheet
Connector Header Surface Mount 16 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0015916162

DigiKey Part Number
0015916162-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0015916162
Description
CONN HEADER SMD 16POS 2.54MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 16 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0015916162 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.240" (6.10mm)
Series
Insulation Height
0.090" (2.29mm)
Packaging
Tape & Reel (TR)
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Copper Alloy
Number of Positions
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Number of Rows
2
Features
Pick and Place
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Contact Finish Thickness - Post
74.8µin (1.90µm)
Shrouding
Unshrouded
Applications
Automotive, General Purpose, Lighting, Medical, Telecommunications
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
95278-101-16LFAmphenol CS (FCI)6.529609-6422-ND25,41000 €Similar
95278-101A16LFAmphenol CS (FCI)1.515609-3486-1-ND29,61000 €Similar
95278-401A16LFAmphenol CS (FCI)095278-401A16LF-ND14,49667 €Similar
95278-401B16LFAmphenol CS (FCI)095278-401B16LF-ND12,43353 €Similar
95278-801A16LFWEE9005831-95278-801A16LFTR-ND16,16847 €Similar
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
13.6003,18978 €43.381,01 €
Unit Price without VAT:3,18978 €
Unit Price with VAT:3,79584 €