Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

0015916103 | |
|---|---|
DigiKey Part Number | 0015916103-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0015916103 |
Description | CONN HEADER SMD 10POS 2.54MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0015916103 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.240" (6.10mm) |
Series | Insulation Height 0.090" (2.29mm) |
Packaging Tape & Reel (TR) | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Rows 2 | Features Pick and Place |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Contact Finish Thickness - Post 74.8µin (1.90µm) |
Shrouding Unshrouded | Applications Automotive, General Purpose, Lighting, Medical, Telecommunications |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 146130-4 | TE Connectivity | 1.002 | A121606-ND | 1,32000 € | Similar |
| 54202-G08-05 | Amphenol CS (FCI) | 0 | 54202-G08-05-ND | 0,00000 € | Similar |
| 95278-101-10LF | Amphenol CS (FCI) | 0 | 609-5753-ND | 0,62826 € | Similar |
| 95278-101A10LF | Amphenol CS (FCI) | 2.269 | 609-3483-1-ND | 1,17000 € | Similar |
| 95278-401-10LF | Amphenol CS (FCI) | 0 | 609-95278-401-10LF-ND | 0,97000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25.000 | 2,10907 € | 52.726,75 € |
| Unit Price without VAT: | 2,10907 € |
|---|---|
| Unit Price with VAT: | 2,50979 € |







