
0015916082 | |
|---|---|
DigiKey Part Number | WM16682TR-ND - Tape & Reel (TR) WM16682CT-ND - Cut Tape (CT) WM16682DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0015916082 |
Description | CONN HEADER SMD 8POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 8 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0015916082 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.240" (6.10mm) |
Series | Insulation Height 0.090" (2.29mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Rows 2 | Features Pick and Place |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Contact Finish Thickness - Post 74.8µin (1.90µm) |
Shrouding Unshrouded | Applications Automotive, General Purpose, Lighting, Medical, Telecommunications |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,58000 € | 2,58 € |
| 10 | 2,18800 € | 21,88 € |
| 100 | 1,85980 € | 185,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,81448 € | 907,24 € |
| 1.000 | 1,72792 € | 1.727,92 € |
| 1.500 | 1,67922 € | 2.518,83 € |
| 2.500 | 1,61984 € | 4.049,60 € |
| 3.500 | 1,58188 € | 5.536,58 € |
| Unit Price without VAT: | 2,58000 € |
|---|---|
| Unit Price with VAT: | 3,07020 € |

