



0015916059 | |
|---|---|
DigiKey Part Number | 0015916059-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0015916059 |
Description | CONN HEADER SMD R/A 5POS 2.54MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 5 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0015916059 Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Mating 0.240" (6.10mm) |
Series | Insulation Height 0.215" (5.45mm) |
Packaging Tape & Reel (TR) | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 74.8µin (1.90µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Polyester, Glass Filled |
Number of Rows 1 | Features Board Guide |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 74.8µin (1.90µm) |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,85100 € | 1.425,50 € |
| Unit Price without VAT: | 2,85100 € |
|---|---|
| Unit Price with VAT: | 3,39269 € |

