Similar
Similar

0015915249 | |
|---|---|
DigiKey Part Number | 0015915249-ND |
Manufacturer | |
Manufacturer Product Number | 0015915249 |
Description | CONN HEADER SMD 24POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 24 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0015915249 Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.320" (8.13mm) |
Packaging Tube | Insulation Height 0.090" (2.29mm) |
Part Status Obsolete | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Contact Finish Thickness - Post 74.8µin (1.90µm) |
Shrouding Unshrouded | Applications Automotive, General Purpose, Lighting, Medical, Telecommunications |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 95278-801-24LF | Amphenol CS (FCI) | 390 | 95278-801-24LF-ND | 1,86000 € | Similar |
| GBC12DABN-M30 | Sullins Connector Solutions | 0 | S2351E-12-ND | 1,90000 € | Similar |



