0015913406 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 687
Unit Price: 2,90000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 2.508
Unit Price: 2,53000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 5.318
Unit Price: 1,43000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 2,51000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 3.126
Unit Price: 1,94000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 72
Unit Price: 2,21000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 1,83584 €
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 2,23000 €
Datasheet
Connector Header Surface Mount 40 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0015913406

DigiKey Part Number
0015913406-ND
Manufacturer
Manufacturer Product Number
0015913406
Description
CONN HEADER SMD 40POS 2.54MM
Customer Reference
Detailed Description
Connector Header Surface Mount 40 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0015913406 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.240" (6.10mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.090" (2.29mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Features
Pick and Place
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
74.8µin (1.90µm)
Applications
Automotive, General Purpose, Lighting, Medical, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types